SM91502ALE

DigiKey Part Number
SM91502ALETR-ND - Tape & Reel (TR)
SM91502ALECT-ND - Cut Tape (CT)
SM91502ALEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91502ALE
Description
BMS XFORMER 1-CH 1000V AECQ +125
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150µH Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM91502ALE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.265" W (7.62mm x 6.73mm)
Height - Seated (Max)
0.225" (5.72mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.75000¥38.75
10¥31.40500¥314.05
25¥25.39160¥634.79
50¥23.78680¥1,189.34
100¥22.71760¥2,271.76
250¥22.04940¥5,512.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥21.38111¥17,104.89
1,600¥20.71296¥33,140.74
Manufacturers Standard Package