Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,819 In Stock | 1 : ¥18.52000 Cut Tape (CT) 2,000 : ¥10.11745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 350µH | - | 1:1 | Surface Mount | 0.185" L x 0.127" W (4.70mm x 3.22mm) | 0.114" (2.90mm) | -40°C ~ 105°C | |||
4,701 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥2.64990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 1/2.5/5G Base-T | 230µH | - | 1:1 | Surface Mount | 0.185" L x 0.130" W (4.70mm x 3.30mm) | 0.114" (2.90mm) | -40°C ~ 85°C |