Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,826 In Stock | 1 : ¥44.93000 Cut Tape (CT) 240 : ¥31.61688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 1.095" L x 0.480" W (27.81mm x 12.19mm) | 0.295" (7.49mm) | 0°C ~ 70°C | ||
1,540 In Stock | 1 : ¥154.76000 Tube | - | Tube | Active | LAN 1000 Base-T | - | - | 1CT:1CT | Surface Mount | 1.100" L x 0.297" W (27.94mm x 7.54mm) | 0.341" (8.66mm) | -40°C ~ 85°C | ||
602 In Stock | 1 : ¥154.76000 Cut Tape (CT) 250 : ¥99.50824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 1.100" L x 0.297" W (27.94mm x 7.54mm) | 0.341" (8.66mm) | -40°C ~ 85°C |