S558-5999-Q2-F | |
---|---|
DigiKey Part Number | 507-1471-2-ND - Tape & Reel (TR) 507-1471-1-ND - Cut Tape (CT) 507-1471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Q2-F |
Description | MODULE XFRMR LAN GIGABIT 48P SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Q2-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.93000 | ¥44.93 |
10 | ¥34.12500 | ¥341.25 |
25 | ¥33.22280 | ¥830.57 |
50 | ¥31.61780 | ¥1,580.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥31.61688 | ¥7,588.05 |