H1302NL | |
---|---|
DigiKey Part Number | 553-1608-5-ND |
Manufacturer | |
Manufacturer Product Number | H1302NL |
Description | XFRMR MAGNETIC 1PORT 1:1 10/100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.03 oz (0.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.04000 | ¥46.04 |
10 | ¥34.99900 | ¥349.99 |
40 | ¥31.31250 | ¥1,252.50 |
80 | ¥29.47125 | ¥2,357.70 |
280 | ¥28.55011 | ¥7,994.03 |
520 | ¥27.62912 | ¥14,367.14 |
1,000 | ¥26.70814 | ¥26,708.14 |