100B-1003X | |
---|---|
DigiKey Part Number | 1902-1000-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1003X |
Description | TRANSFORMER 10/100BASE SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.265" W (12.70mm x 6.73mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | 0.06 oz (1.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.76000 | ¥136.76 |
10 | ¥104.19200 | ¥1,041.92 |
40 | ¥92.79925 | ¥3,711.97 |
80 | ¥91.17025 | ¥7,293.62 |
280 | ¥87.91454 | ¥24,616.07 |
520 | ¥84.65838 | ¥44,022.36 |
1,000 | ¥81.40222 | ¥81,402.22 |