Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
624 In Stock | 1 : ¥167.28000 Tube | - | Tube | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.650" L x 0.360" W (16.51mm x 9.14mm) | 0.082" (2.08mm) | -40°C ~ 85°C | ||
504 In Stock | 1 : ¥189.57000 Tray | - | Tray | Active | Isolation and Data Interface (Encapsulated) | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 1.120" L x 0.680" W (28.45mm x 17.27mm) | 0.438" (11.12mm) | -40°C ~ 85°C |