Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
722 In Stock | 1 : ¥40.90000 Cut Tape (CT) 350 : ¥20.73651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T | 350µH | - | 1CT:1CT | Surface Mount | 0.693" L x 0.476" W (17.60mm x 12.10mm) | 0.230" (5.85mm) | -40°C ~ 85°C | ||
1,410 In Stock | 1 : ¥47.33000 Cut Tape (CT) 600 : ¥28.37855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | T1/E1 (Dual) | 1.2mH, 1.2mH | - | 1CT:1CT, 1CT:2CT | Surface Mount | 0.505" L x 0.280" W (12.83mm x 7.11mm) | 0.245" (6.22mm) | -40°C ~ 85°C | ||
888 In Stock | 1 : ¥47.33000 Tube | - | Tube | Active | T1/E1 (Dual) | 1.2mH, 1.2mH | - | 1CT:1CT, 1CT:2CT | Surface Mount | 0.505" L x 0.280" W (12.83mm x 7.11mm) | 0.245" (6.22mm) | 0°C ~ 70°C |