T1094NLT | |
---|---|
DigiKey Part Number | 553-2039-2-ND - Tape & Reel (TR) 553-2039-1-ND - Cut Tape (CT) 553-2039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1094NLT |
Description | XFRMR 1CT:1CT/1CT:2CT 1.2/1.2MH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2mH, 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1CT, 1CT:2CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | T1094NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH, 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT, 1CT:2CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.505" L x 0.280" W (12.83mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.032 oz (0.912 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.33000 | ¥47.33 |
10 | ¥35.94900 | ¥359.49 |
25 | ¥35.00120 | ¥875.03 |
50 | ¥32.16320 | ¥1,608.16 |
100 | ¥30.27020 | ¥3,027.02 |
250 | ¥29.32468 | ¥7,331.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥28.37855 | ¥17,027.13 |
1,200 | ¥27.43266 | ¥32,919.19 |