LAN1VSOS16351C2 | |
---|---|
DigiKey Part Number | 283-LAN1VSOS16351C2TR-ND - Tape & Reel (TR) 283-LAN1VSOS16351C2CT-ND - Cut Tape (CT) 283-LAN1VSOS16351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOS16351C2 |
Description | MOD TRANS LAN 100B-T 1 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.10mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.55000 | ¥10.55 |
10 | ¥10.33200 | ¥103.32 |
25 | ¥6.91760 | ¥172.94 |
50 | ¥6.15620 | ¥307.81 |
100 | ¥5.64000 | ¥564.00 |
250 | ¥5.06040 | ¥1,265.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.95510 | ¥2,973.06 |
1,200 | ¥3.58453 | ¥4,301.44 |
6,000 | ¥3.16280 | ¥18,976.80 |
15,000 | ¥3.05738 | ¥45,860.70 |