Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥78.62000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1 Transmitter, 1CT:1CT Receiver | Surface Mount | 1.000" L x 0.390" W (25.40mm x 9.91mm) | 0.245" (6.22mm) | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1 : ¥89.08000 Cut Tape (CT) 300 : ¥53.43360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.227" (5.76mm) | -40°C ~ 85°C |