SM91072AL-E

DigiKey Part Number
118-SM91072AL-ETR-ND - Tape & Reel (TR)
118-SM91072AL-ECT-ND - Cut Tape (CT)
118-SM91072AL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91072AL-E
Description
XFMR LAN 10/100 BASE-T 1:1 350UH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Height - Seated (Max)
0.222" (5.65mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.47000¥40.47
10¥32.82200¥328.22
25¥26.53840¥663.46
50¥24.86300¥1,243.15
100¥23.74590¥2,374.59
250¥23.04780¥5,761.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥22.34917¥13,409.50
1,200¥21.65081¥25,980.97
Manufacturers Standard Package