Pulse Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,392 In Stock | 1 : ¥74.85000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.227" (5.76mm) | 0°C ~ 70°C | ||
1,910 In Stock | 1 : ¥113.18000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 | Surface Mount | 0.518" L x 0.595" W (13.16mm x 15.11mm) | 0.251" (6.37mm) | -40°C ~ 85°C |