PTC Thermistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance @ 25°C | Resistance Tolerance | Operating Temperature | Power - Max | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,596 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.06945 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 10 kOhms | ±1% | -40°C ~ 125°C (TA) | - | Through Hole | Automotive | AEC-Q100 | TO-226-2, TO-92-2 (TO-226AC) | TO-92-2 | ||
4,452 In Stock | 1 : ¥7.88000 Bulk | - | Bulk | Active | 1 kOhms | ±1% | -55°C ~ 70°C | 75 mW | Through Hole | - | - | Radial | - | ||
3,847 In Stock | 1 : ¥23.32000 Bulk | - | Bulk | Active | 120 Ohms | ±25% | -40°C ~ 125°C | - | Through Hole | - | - | Disc, 13mm Dia x 7.5mm W | - | ||
119,017 Marketplace | Unavailable | - | Bulk | Active | 2 kOhms | ±3% | -50°C ~ 150°C | - | Through Hole | - | - | TO-226-2, TO-92-2 (TO-226AC) | TO-92 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 kOhms | - | -55°C ~ 150°C | - | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 kOhms | - | -55°C ~ 150°C | - | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) |