PTC Resettable Fuses

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
16V24V30V33V60V
Current - Hold (Ih) (Max)
100 mA140 mA200 mA300 mA500 mA750 mA1.1 A1.5 A2 A2.6 A
Current - Trip (It)
300 mA340 mA400 mA600 mA1 A1.5 A2.2 A3 A4 A5.2 A
Current - Max
10 A40 A50 A100 A
Time to Trip
20 ms150 ms300 ms500 ms1.5 s5 s
Resistance - Initial (Ri) (Min)
15 mOhms20 mOhms30 mOhms40 mOhms70 mOhms100 mOhms200 mOhms600 mOhms650 mOhms700 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms85 mOhms120 mOhms260 mOhms480 mOhms1 Ohms1.75 Ohms5 Ohms6 Ohms15 Ohms
Thickness (Max)
0.039" (1.00mm)0.041" (1.05mm)0.051" (1.30mm)0.067" (1.70mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
ptsa1812
PTSA181224V150
PTC RESET FUSE 1.5A 24V 1812
Eaton - Electronics Division
4,697
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥1.23147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24V
1.5 A
3 A
40 A
1.5 s
30 mOhms
120 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.067" (1.70mm)
-
ptsa1812
PTSA181230V020
PTC RESET FUSE 200MA 30V 1812
Eaton - Electronics Division
4,055
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.21834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30V
200 mA
400 mA
10 A
20 ms
600 mOhms
5 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.039" (1.00mm)
-
ptsa1812
PTSA181230V030
PTC RESET FUSE 300MA 30V 1812
Eaton - Electronics Division
1,768
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.02623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
30V
300 mA
600 mA
40 A
150 ms
200 mOhms
1.75 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.039" (1.00mm)
-
ptsa1812
PTSA181224V110
PTC RESET FUSE 1.1A 24V 1812
Eaton - Electronics Division
1,700
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.02623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24V
1.1 A
2.2 A
40 A
300 ms
40 mOhms
260 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.051" (1.30mm)
-
ptsa1812
PTSA181260V014
PTC RESET FUSE 140MA 60V 1812
Eaton - Electronics Division
4,000
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.21834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
60V
140 mA
340 mA
10 A
300 ms
650 mOhms
6 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.039" (1.00mm)
-
ptsa1812
PTSA181260V010
PTC RESET FUSE 100MA 60V 1812
Eaton - Electronics Division
1,380
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.02623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
60V
100 mA
300 mA
10 A
150 ms
700 mOhms
15 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.039" (1.00mm)
-
ptsa1812
PTSA181233V075
PTC RESET FUSE 750MA 33V 1812
Eaton - Electronics Division
868
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,000 : ¥1.02623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
33V
750 mA
1.5 A
100 A
300 ms
70 mOhms
480 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.051" (1.30mm)
-
ptsa1812
PTSA181216V150
PTC RESET FUSE 1.5A 16V 1812
Eaton - Electronics Division
761
In Stock
1 : ¥2.96000
Cut Tape (CT)
1,000 : ¥1.02623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16V
1.5 A
3 A
40 A
500 ms
30 mOhms
120 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.067" (1.70mm)
-
ptsa1812
PTSA181224V050
PTC RESET FUSE 500MA 24V 1812
Eaton - Electronics Division
618
In Stock
1 : ¥2.96000
Cut Tape (CT)
2,000 : ¥1.02623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
24V
500 mA
1 A
50 A
150 ms
100 mOhms
1 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.041" (1.05mm)
-
ptsa1812
PTSA181216V260
PTC RESET FUSE 2.6A 16V 1812
Eaton - Electronics Division
706
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,000 : ¥1.36488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16V
2.6 A
5.2 A
40 A
5 s
15 mOhms
70 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.079" (2.00mm)
-
1,123
In Stock
1 : ¥4.35000
Cut Tape (CT)
1,000 : ¥1.99293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16V
2 A
4 A
40 A
5 s
20 mOhms
85 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.178" L x 0.126" W (4.53mm x 3.20mm)
-
0.079" (2.00mm)
-
Showing
of 11

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.