1812L200/12DR | |
---|---|
DigiKey Part Number | F4246TR-ND - Tape & Reel (TR) F4246CT-ND - Cut Tape (CT) F4246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L200/12DR |
Description | PTC RESET FUSE 12V 2A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L200/12DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
5 | ¥13.41400 | ¥67.07 |
10 | ¥12.75000 | ¥127.50 |
50 | ¥10.29020 | ¥514.51 |
100 | ¥8.72460 | ¥872.46 |
250 | ¥8.50108 | ¥2,125.27 |
500 | ¥7.15894 | ¥3,579.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.15221 | ¥9,228.32 |
3,000 | ¥6.14608 | ¥18,438.24 |