DMC3025LSDQ-13 | |
---|---|
DigiKey Part Number | DMC3025LSDQ-13DITR-ND - Tape & Reel (TR) DMC3025LSDQ-13DICT-ND - Cut Tape (CT) DMC3025LSDQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3025LSDQ-13 |
Description | MOSFET N/P-CH 30V 6.5A/4.2A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.5A (Ta), 4.2A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta), 4.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 7.4A, 10V, 45mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6nC @ 4.5V, 5.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 501pF @ 15V, 590pF @ 25V | |
Power - Max | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63900 | ¥46.39 |
100 | ¥3.20920 | ¥320.92 |
500 | ¥2.68182 | ¥1,340.91 |
1,000 | ¥2.28241 | ¥2,282.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03275 | ¥5,081.88 |
5,000 | ¥1.92576 | ¥9,628.80 |
12,500 | ¥1.81950 | ¥22,743.75 |