ASMD100F-2 | |
---|---|
DigiKey Part Number | ASMD100F-2TR-ND - Tape & Reel (TR) ASMD100F-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASMD100F-2 |
Description | PTC RESET FUSE 30V 900MA 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 2.16 A | |
Current - Max | 40 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 98 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.201" W (7.30mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
5 | ¥6.25600 | ¥31.28 |
10 | ¥6.05900 | ¥60.59 |
50 | ¥5.10000 | ¥255.00 |
100 | ¥4.23380 | ¥423.38 |
250 | ¥3.84908 | ¥962.27 |
500 | ¥3.27178 | ¥1,635.89 |
1,000 | ¥2.88681 | ¥2,886.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.38187 | ¥4,763.74 |