PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,007 In Stock | 1 : ¥1.97000 Cut Tape (CT) 2,000 : ¥0.96699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 2 A | 3.5 A | 100 A | 2 s | 20 mOhms | 70 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.047" (1.20mm) | - | |||
9,073 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,513 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.25770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 500 mA | 1.5 A | 10 A | 50 ms | 190 mOhms | 900 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.101" W (3.22mm x 2.58mm) | - | 0.047" (1.20mm) | - |