PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,260 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.49158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 500 mA | 1 A | 100 A | 100 ms | 150 mOhms | 750 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
28,365 In Stock 312,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.49158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 250 mA | 500 mA | 100 A | 80 ms | 550 mOhms | 2.3 Ohms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.039" (1.00mm) | - | |||
36,553 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.10024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 1.5 A | 3 A | 100 A | 300 ms | 40 mOhms | 110 mOhms | -40°C ~ 85°C | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.042" (1.07mm) | - | |||
12,262 In Stock | 1 : ¥15.19000 Cut Tape (CT) 4,000 : ¥5.98290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.5 A | 3.9 A | 50 A | 300 ms | 10 mOhms | 65 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.028" (0.70mm) | - | |||
4,769 In Stock | 1 : ¥7.72000 Cut Tape (CT) 5,000 : ¥3.12605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 12V | 2 A | 4 A | 50 A | 5 s | 5 mOhms | 40 mOhms | -40°C ~ 85°C | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.063" W (3.25mm x 1.60mm) | - | 0.028" (0.70mm) | - |