0ZCM0010FF2G

DigiKey Part Number
507-1818-2-ND - Tape & Reel (TR)
507-1818-1-ND - Cut Tape (CT)
507-1818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCM0010FF2G
Description
PTC RESET FUSE 15V 100MA 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCM0010FF2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
100 mA
Current - Trip (It)
250 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
900 mOhms
Resistance - Post Trip (R1) (Max)
8 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
5¥1.56000¥7.80
10¥1.48600¥14.86
50¥1.32500¥66.25
100¥1.23390¥123.39
250¥1.09652¥274.13
500¥0.91376¥456.88
1,000¥0.86810¥868.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.73102¥2,924.08
8,000¥0.68532¥5,482.56
12,000¥0.63964¥7,675.68
Manufacturers Standard Package