YS4020 | |
---|---|
DigiKey Part Number | 235-1493-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | YS4020 |
Description | PTC RESET FUSE 1.0KV RADIAL DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 1.0kV Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 1.0kV | |
Resistance - 25°C (Typ) | 1.1 kOhms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.236" T (8.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥22.42900 | ¥224.29 |
25 | ¥19.93360 | ¥498.34 |
50 | ¥18.93680 | ¥946.84 |
250 | ¥16.94372 | ¥4,235.93 |
500 | ¥15.44872 | ¥7,724.36 |
1,000 | ¥14.45197 | ¥14,451.97 |
5,000 | ¥13.45528 | ¥67,276.40 |