0ZCK0020FF2G | |
---|---|
DigiKey Part Number | 507-1811-2-ND - Tape & Reel (TR) 507-1811-1-ND - Cut Tape (CT) 507-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCK0020FF2G |
Description | PTC RESET FUSE 9V 200MA 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCK0020FF2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 100 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 400 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
5 | ¥1.56000 | ¥7.80 |
10 | ¥1.48600 | ¥14.86 |
50 | ¥1.32500 | ¥66.25 |
100 | ¥1.23390 | ¥123.39 |
250 | ¥1.09652 | ¥274.13 |
500 | ¥0.91376 | ¥456.88 |
1,000 | ¥0.86810 | ¥868.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.73102 | ¥2,924.08 |
8,000 | ¥0.68532 | ¥5,482.56 |
12,000 | ¥0.63964 | ¥7,675.68 |