B59751C0120A070

DigiKey Part Number
495-7219-ND
Manufacturer
Manufacturer Product Number
B59751C0120A070
Description
PTC RESET FUSE 440V 87MA RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 440V 87 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Ceramic
Voltage - Max
440V
Current - Hold (Ih) (Max)
87 mA
Current - Trip (It)
173 mA
Current - Max
4 A
Resistance - 25°C (Typ)
50 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia x 0.295" T (13.00mm x 7.50mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
UR, VDE
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.32000¥23.32
10¥17.47900¥174.79
25¥15.53960¥388.49
50¥14.76280¥738.14
100¥14.37450¥1,437.45
500¥12.04362¥6,021.81
1,000¥11.26664¥11,266.64
5,000¥10.79179¥53,958.95
Manufacturers Standard Package