PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
75,690 In Stock | 1 : ¥3.20000 Cut Tape (CT) 2,000 : ¥1.21953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 500 mA | 1 A | 100 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.024" (0.62mm) | - | |||
10,805 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥1.56597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 8V | 1.1 A | 2.2 A | 100 A | 100 ms | 60 mOhms | 210 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.028" (0.71mm) | - | |||
7,495 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Polymeric | 16V | 2 A | 3.8 A | 100 A | 3 s | 45 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.551" (14.00mm) | - | 0.114" (2.90mm) | |||
78 In Stock | 1 : ¥7.14000 Bulk | Bulk | Active | Ceramic | 32V | 2 A | 4 A | 100 A | 5.5 s | 65 mOhms | 250 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.374" L x 0.118" W (9.50mm x 3.00mm) | 0.531" (13.50mm) | - | 0.201" (5.10mm) |