PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,763 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥2.10696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 1 A | 2 A | 100 A | 500 ms | 90 mOhms | 410 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.067" (1.70mm) | - | |||
4,815 In Stock | 1 : ¥6.24000 Bag | Bag | Active | Polymeric | 72V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.941" Dia x 0.118" T (23.90mm x 3.00mm) | 1.126" (28.60mm) | - | 0.400" (10.15mm) | |||
8,308 In Stock | 1 : ¥8.21000 Bag | Bag | Active | Polymeric | 30V | 9 A | 18 A | 100 A | 20 s | 5 mOhms | 20 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) | |||
2,503 In Stock | 1 : ¥10.10000 Bag | Bag | Active | Polymeric | 60V | 5 A | 10 A | 40 A | 28 s | 12 mOhms | 50 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.949" L x 0.118" W (24.10mm x 3.00mm) | 1.142" (29.00mm) | - | 0.400" (10.15mm) | |||
2,006 In Stock | 1 : ¥22.58000 Cut Tape (CT) 1,500 : ¥10.33407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 5 A | 10 A | 50 A | 2 s | 1 mOhms | 18 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.079" (2.00mm) | - | |||
12,728 In Stock | 1 : ¥5.25000 Bag | Bag | Active | Polymeric | 32V | 3 A | 6 A | 100 A | 5 s | 35 mOhms | 110 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.402" L x 0.150" W (10.20mm x 3.80mm) | 0.610" (15.50mm) | - | 0.200" (5.08mm) | |||
23,419 In Stock | 1 : ¥5.34000 Bag | Bag | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 40 mOhms | 140 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.512" L x 0.150" W (13.00mm x 3.81mm) | 0.740" (18.80mm) | - | 0.200" (5.08mm) | |||
433 In Stock | 1 : ¥15.84000 Bag | Bag | Active | Polymeric | 32V | 10 A | 20 A | 100 A | 15 s | 6 mOhms | 16 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.157" W (23.50mm x 4.00mm) | 1.098" (27.90mm) | - | 0.400" (10.15mm) | |||
0 In Stock Check Lead Time | 1 : ¥4.68000 Bag | Bag | Active | Polymeric | 60V | 1.6 A | 3.2 A | 40 A | 9 s | 100 mOhms | 320 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.480" L x 0.150" W (12.20mm x 3.81mm) | 0.720" (18.30mm) | - | 0.200" (5.08mm) |