RKEF160 | |
---|---|
DigiKey Part Number | RKEF160HF-ND |
Manufacturer | |
Manufacturer Product Number | RKEF160 |
Description | PTC RESET FUSE 60V 1.6A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RKEF160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 9 s | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 320 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.480" L x 0.150" W (12.20mm x 3.81mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.49800 | ¥22.49 |
10 | ¥4.35900 | ¥43.59 |
50 | ¥3.66980 | ¥183.49 |
100 | ¥3.04750 | ¥304.75 |
250 | ¥2.77032 | ¥692.58 |
500 | ¥2.35474 | ¥1,177.37 |
1,000 | ¥2.07766 | ¥2,077.66 |
5,000 | ¥1.90262 | ¥9,513.10 |