PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,856 In Stock | 1 : ¥5.83000 Cut Tape (CT) 6,000 : ¥2.35076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | - | 750 mA | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | - | - | |||
3,009 In Stock | 1 : ¥6.90000 Cut Tape (CT) 4,000 : ¥2.91046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 2 A | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | - | - |