PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,935 In Stock | 1 : ¥1.23000 Cut Tape (CT) 5,000 : ¥0.51692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 50 mA | 150 mA | 100 A | 1.5 s | 3.6 Ohms | 50 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.035" (0.90mm) | - | |||
33,005 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.59570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 16V | 250 mA | 500 mA | 100 A | 80 ms | 550 mOhms | 2.3 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.030" (0.75mm) | - | |||
710,760 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.70399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 350 mA | 750 mA | 40 A | 100 ms | 300 mOhms | 1.2 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1206 (3216 Metric), Concave | 0.128" L x 0.065" W (3.25mm x 1.65mm) | - | 0.051" (1.30mm) | - | |||
134,710 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.73102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 30 mA | 90 mA | 40 A | 1 s | 6 Ohms | 50 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.029" W (1.60mm x 0.73mm) | - | 0.030" (0.75mm) | - | |||
9,190 In Stock | 1 : ¥2.55000 Cut Tape (CT) 4,000 : ¥1.00628 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 36 mA | 71 mA | 900 mA | - | - | - | 33 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
13,035 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.39304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 230 mOhms | 1 Ohms | - | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.125" (3.18mm) | - | |||
34,620 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥1.58070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 29 mA | 61 mA | 630 mA | - | - | - | 47 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
3,693 In Stock 28,000 Factory | 1 : ¥12.48000 Cut Tape (CT) 4,000 : ¥5.43900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 10 mA | 50 mA | 40 A | 1 s | 15 Ohms | 100 Ohms | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (1.00mm) | - | |||
33,333 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥1.55521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 14 mA | 29 mA | 130 mA | - | - | - | 220 Ohms | -20°C ~ 75°C | - | - | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - |