0ZCG0260BF2B | |
---|---|
DigiKey Part Number | 507-1780-2-ND - Tape & Reel (TR) 507-1780-1-ND - Cut Tape (CT) 507-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0260BF2B |
Description | PTC RESET FUSE 16V 2.6A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0260BF2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.71000 | ¥13.55 |
10 | ¥2.61900 | ¥26.19 |
50 | ¥2.20360 | ¥110.18 |
100 | ¥1.83000 | ¥183.00 |
250 | ¥1.66332 | ¥415.83 |
500 | ¥1.41390 | ¥706.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.20591 | ¥1,808.87 |
3,000 | ¥1.14354 | ¥3,430.62 |
7,500 | ¥1.12276 | ¥8,420.70 |
10,500 | ¥1.08118 | ¥11,352.39 |