MF-PSML250/12-2 | |
---|---|
DigiKey Part Number | MF-PSML250/12-2TR-ND - Tape & Reel (TR) MF-PSML250/12-2CT-ND - Cut Tape (CT) MF-PSML250/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSML250/12-2 |
Description | PTC RESET FUSE 12V 2.5A 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 2.5 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSML250/12-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 40 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
5 | ¥11.05000 | ¥55.25 |
10 | ¥10.33600 | ¥103.36 |
50 | ¥8.55800 | ¥427.90 |
100 | ¥7.13100 | ¥713.10 |
250 | ¥6.95272 | ¥1,738.18 |
500 | ¥5.88314 | ¥2,941.57 |
1,000 | ¥5.17004 | ¥5,170.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.81346 | ¥14,440.38 |
6,000 | ¥4.63517 | ¥27,811.02 |
15,000 | ¥4.45689 | ¥66,853.35 |