PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,046 In Stock | 1 : ¥3.45000 Bag | Bag | Active | Polymeric | 30V | 1.1 A | 2.2 A | 100 A | 6.6 s | 70 mOhms | 170 mOhms | -40°C ~ 85°C | - | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.559" (14.20mm) | - | 0.199" (5.05mm) | |||
2,486 In Stock | 1 : ¥1.64000 Cut Tape (CT) 4,000 : ¥0.57140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 15V | 100 mA | 300 mA | 40 A | 1 s | 900 mOhms | 6 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 0603 (1608 Metric), Concave | 0.063" L x 0.031" W (1.60mm x 0.80mm) | - | 0.039" (0.98mm) | - | |||
22,620 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.60761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 300 mA | 600 mA | 40 A | 100 ms | 200 mOhms | 1.75 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.035" (0.89mm) | - |