MF-FSMF050X-2

DigiKey Part Number
MF-FSMF050X-2TR-ND - Tape & Reel (TR)
MF-FSMF050X-2CT-ND - Cut Tape (CT)
MF-FSMF050X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-FSMF050X-2
Description
PTC RESET FUSE 6V 500MA 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-FSMF050X-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1 A
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
100 mOhms
Resistance - Post Trip (R1) (Max)
800 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
5¥3.36600¥16.83
10¥3.26800¥32.68
50¥2.74700¥137.35
100¥2.28070¥228.07
250¥2.07280¥518.20
500¥1.76198¥880.99
1,000¥1.55477¥1,554.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.42518¥5,700.72
8,000¥1.39926¥11,194.08
12,000¥1.34743¥16,169.16
Manufacturers Standard Package