0ZCF0300BF2C

DigiKey Part Number
507-2072-2-ND - Tape & Reel (TR)
507-2072-1-ND - Cut Tape (CT)
507-2072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCF0300BF2C
Description
PTC RESET FUSE 24V 3A 2920
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCF0300BF2C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5.2 A
Current - Max
100 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
10 mOhms
Resistance - Post Trip (R1) (Max)
48 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
5¥4.56400¥22.82
10¥4.42500¥44.25
50¥3.72240¥186.12
100¥3.09020¥309.02
250¥2.80940¥702.35
500¥2.38790¥1,193.95
1,000¥2.10696¥2,106.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.96650¥3,933.00
4,000¥1.93140¥7,725.60
6,000¥1.89627¥11,377.62
10,000¥1.82604¥18,260.40
Manufacturers Standard Package