0ZCG0110BF2B

DigiKey Part Number
507-1768-2-ND - Tape & Reel (TR)
507-1768-1-ND - Cut Tape (CT)
507-1768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ZCG0110BF2B
Description
PTC RESET FUSE 24V 1.1A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0ZCG0110BF2B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.1 A
Current - Trip (It)
2.2 A
Current - Max
100 A
Time to Trip
500 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
200 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Approval Agency
AEC-Q200, cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
5¥1.93800¥9.69
10¥1.84700¥18.47
50¥1.65020¥82.51
100¥1.53600¥153.60
250¥1.36508¥341.27
500¥1.13768¥568.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.02383¥1,535.75
3,000¥0.91008¥2,730.24
7,500¥0.85321¥6,399.07
10,500¥0.79632¥8,361.36
Manufacturers Standard Package