PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.Littelfuse Inc.
Series
0ZRRPolySwitch®, RXEF
Packaging
BagBulk
Voltage - Max
60V72V
Current - Hold (Ih) (Max)
500 mA1.1 A
Current - Trip (It)
1 A2.2 A
Time to Trip
4 s8.2 s
Resistance - Initial (Ri) (Min)
150 mOhms500 mOhms
Resistance - Post Trip (R1) (Max)
380 mOhms1.17 Ohms
Size / Dimension
0.311" Dia x 0.118" T (7.90mm x 3.00mm)0.512" Dia x 0.122" T (13.00mm x 3.10mm)
Height - Seated (Max)
0.539" (13.70mm)0.709" (18.00mm)
Lead Spacing
0.199" (5.05mm)0.201" (5.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
RXEF050
RXEF050
PTC RESET FUSE 72V 500MA RADIAL
Littelfuse Inc.
10,596
In Stock
1 : ¥3.20000
Bag
Bag
Active
Polymeric
72V
500 mA
1 A
40 A
4 s
500 mOhms
1.17 Ohms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.311" Dia x 0.118" T (7.90mm x 3.00mm)
0.539" (13.70mm)
-
0.199" (5.05mm)
0ZRR Series
0ZRR0110FF1A
PTC RESET FUSE 60V 1.1A RADIAL
Bel Fuse Inc.
195
In Stock
1 : ¥3.28000
Bulk
Bulk
Active
Polymeric
60V
1.1 A
2.2 A
40 A
8.2 s
150 mOhms
380 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.512" Dia x 0.122" T (13.00mm x 3.10mm)
0.709" (18.00mm)
-
0.201" (5.10mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.