PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,585 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.14008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 200 mA | 400 mA | 10 A | 20 ms | 400 mOhms | 5 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
3,133 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥1.14008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 300 mA | 10 A | 600 ms | 800 mOhms | 15 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
32,361 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.32819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 6V | 1.1 A | 2.2 A | 100 A | 100 ms | 70 mOhms | 200 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.59mm) | - | 0.026" (0.67mm) | - |