MF-MSMF250/16X-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,170
Unit Price: ¥5.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 384
Unit Price: ¥4.35000
Datasheet

MF-MSMF250/16X-2

DigiKey Part Number
MF-MSMF250/16X-2TR-ND - Tape & Reel (TR)
MF-MSMF250/16X-2CT-ND - Cut Tape (CT)
MF-MSMF250/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF250/16X-2
Description
PTC RESET FUSE 16V 2.5A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF250/16X-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
5¥4.31800¥21.59
10¥4.17900¥41.79
50¥3.51540¥175.77
100¥2.91860¥291.86
250¥2.65340¥663.35
500¥2.25540¥1,127.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.92372¥2,885.58
3,000¥1.82422¥5,472.66
7,500¥1.79105¥13,432.88
10,500¥1.72472¥18,109.56
Manufacturers Standard Package