PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
147,914 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥1.22072 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 100 A | 300 ms | 180 mOhms | 1 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.290" L x 0.202" W (7.36mm x 5.12mm) | - | 0.045" (1.15mm) | - | |||
17,959 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.41556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 48V | 160 mA | 450 mA | 10 A | 300 ms | 1.1 Ohms | - | - | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.063" W (3.20mm x 1.60mm) | - | 0.039" (1.00mm) | - | |||
9,321 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.74223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 100 mA | 250 mA | 10 A | 1.5 s | 1.5 Ohms | 10 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1206 (3216 Metric), Concave | 0.126" L x 0.065" W (3.20mm x 1.65mm) | - | 0.049" (1.25mm) | - | |||
28,868 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,000 : ¥1.91297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 1.1 A | 1.95 A | 20 A | 500 ms | 60 mOhms | 200 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.079" (2.00mm) | - | |||
16,912 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥2.05497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 33V | 750 mA | 1.5 A | 20 A | 200 ms | 110 mOhms | 400 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.061" (1.55mm) | - | |||
36,723 In Stock | 1 : ¥6.08000 Cut Tape (CT) 1,000 : ¥2.43511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 750 mA | 1.5 A | 10 A | 300 ms | 300 mOhms | 950 mOhms | -40°C ~ 85°C | - | - | - | Surface Mount | 2920 (7351 Metric), Concave | 0.289" L x 0.202" W (7.35mm x 5.12mm) | - | 0.049" (1.25mm) | - | |||
1,963 In Stock | 1 : ¥14.45000 Cut Tape (CT) 1,000 : ¥5.89899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 60V | 500 mA | 1 A | 10 A | 150 ms | 150 mOhms | 1 Ohms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 1812 (4532 Metric), Concave | 0.179" L x 0.128" W (4.55mm x 3.24mm) | - | 0.071" (1.80mm) | - |