PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,851 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥3.64297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 11 A | 18.7 A | 100 A | 7 s | 3.7 mOhms | 8.9 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.689" L x 0.118" W (17.50mm x 3.00mm) | 1.024" (26.00mm) | - | 0.201" (5.10mm) | |||
187 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,000 : ¥5.74666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 16V | 13 A | 24 A | 100 A | 13 s | 4.1 mOhms | 10 mOhms | -40°C ~ 125°C | Automotive | AEC-Q200 | - | Through Hole | Radial, Disc | 0.925" L x 0.142" W (23.50mm x 3.60mm) | 1.130" (28.70mm) | - | 0.215" (5.45mm) |