0603L050YR | |
---|---|
DigiKey Part Number | F4150TR-ND - Tape & Reel (TR) F4150CT-ND - Cut Tape (CT) F4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L050YR |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 680 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
5 | ¥7.37200 | ¥36.86 |
10 | ¥6.88800 | ¥68.88 |
50 | ¥5.70260 | ¥285.13 |
100 | ¥4.75180 | ¥475.18 |
250 | ¥4.63264 | ¥1,158.16 |
500 | ¥3.92002 | ¥1,960.01 |
1,000 | ¥3.44483 | ¥3,444.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.26340 | ¥13,053.60 |