MINISMDC260F/16-2

DigiKey Part Number
MINISMDC260F/16-2TR-ND - Tape & Reel (TR)
MINISMDC260F/16-2CT-ND - Cut Tape (CT)
MINISMDC260F/16-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC260F/16-2
Description
PTC RESET FUSE 16V 2.6A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
50 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
5¥4.97400¥24.87
10¥4.81100¥48.11
50¥4.05060¥202.53
100¥3.36260¥336.26
250¥3.05688¥764.22
500¥2.59848¥1,299.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.21629¥3,324.43
3,000¥2.10169¥6,305.07
7,500¥2.09958¥15,746.85
Manufacturers Standard Package