ASMD150F/33-2

DigiKey Part Number
18-ASMD150F/33-2TR-ND - Tape & Reel (TR)
18-ASMD150F/33-2CT-ND - Cut Tape (CT)
18-ASMD150F/33-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD150F/33-2
Description
PTC RESET FUSE 33V 1.2A 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.2 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.2 A
Current - Trip (It)
2.88 A
Current - Max
40 A
Time to Trip
14 s
Resistance - Initial (Ri) (Min)
68 mOhms
Resistance - Post Trip (R1) (Max)
230 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max)
0.118" (3.00mm)
Thickness (Max)
-
Lead Spacing
-
Approval Agency
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
5¥6.37000¥31.85
10¥6.17400¥61.74
50¥5.19520¥259.76
100¥4.31260¥431.26
250¥3.92036¥980.09
500¥3.33236¥1,666.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.84229¥4,263.44
3,000¥2.69528¥8,085.84
7,500¥2.64628¥19,847.10
10,500¥2.54827¥26,756.83
Manufacturers Standard Package