MINISMDC150F/24-2

DigiKey Part Number
MINISMDC150F24-2TR-ND - Tape & Reel (TR)
MINISMDC150F24-2CT-ND - Cut Tape (CT)
MINISMDC150F24-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MINISMDC150F/24-2
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MINISMDC150F/24-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
20 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
5¥4.63000¥23.15
10¥4.49100¥44.91
50¥3.77820¥188.91
100¥3.13610¥313.61
250¥2.85076¥712.69
500¥2.42320¥1,211.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.13816¥2,138.16
2,000¥1.99564¥3,991.28
3,000¥1.96001¥5,880.03
5,000¥1.95804¥9,790.20
Manufacturers Standard Package