PTS181224V150

DigiKey Part Number
283-PTS181224V150TR-ND - Tape & Reel (TR)
283-PTS181224V150CT-ND - Cut Tape (CT)
283-PTS181224V150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS181224V150
Description
PTC RESET FUSE 24V 1.5A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PTS181224V150 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
20 A
Time to Trip
1.5 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Approval Agency
cURus, TUV
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
5¥1.56000¥7.80
10¥1.49400¥14.94
50¥1.33320¥66.66
100¥1.24050¥124.05
250¥1.10276¥275.69
500¥0.91900¥459.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.87303¥873.03
2,000¥0.78112¥1,562.24
3,000¥0.73519¥2,205.57
5,000¥0.68923¥3,446.15
10,000¥0.64328¥6,432.80
Manufacturers Standard Package