PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Grade | Qualification | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,046 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥1.06732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 100 mA | 250 mA | 10 A | 1 s | 2.1 Ohms | 15 Ohms | -40°C ~ 85°C | - | - | - | Surface Mount | 1210 (3225 Metric), Concave | 0.127" L x 0.102" W (3.22mm x 2.58mm) | - | 0.033" (0.85mm) | - | |||
33,259 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.27696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 30V | 1.1 A | 2.2 A | 80 A | 500 ms | 120 mOhms | 480 mOhms | -40°C ~ 85°C | Automotive | AEC-Q200 | - | Surface Mount | 2-SMD | 0.287" L x 0.214" W (7.31mm x 5.44mm) | - | 0.118" (3.00mm) | - |