NANOSMDCH030F/24-02 | |
---|---|
DigiKey Part Number | F10984TR-ND - Tape & Reel (TR) F10984CT-ND - Cut Tape (CT) F10984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDCH030F/24-02 |
Description | PTC RESET FUSE 24V 300MA 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 300 mA Ih Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 820 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.95 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.134" L x 0.071" W (3.40mm x 1.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
5 | ¥9.54000 | ¥47.70 |
10 | ¥8.92400 | ¥89.24 |
50 | ¥7.38380 | ¥369.19 |
100 | ¥6.15240 | ¥615.24 |
250 | ¥5.99876 | ¥1,499.69 |
500 | ¥5.07596 | ¥2,537.98 |
1,000 | ¥4.46063 | ¥4,460.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.15301 | ¥12,459.03 |
6,000 | ¥3.99919 | ¥23,995.14 |
15,000 | ¥3.84537 | ¥57,680.55 |