PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,455 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Polymeric | 60V | 900 mA | 1.8 A | 40 A | 7.2 s | 140 mOhms | 470 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.461" L x 0.122" W (11.70mm x 3.10mm) | 0.657" (16.70mm) | - | 0.201" (5.10mm) | |||
1,494 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
2,629 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥6.38101 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Polymeric | 60V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.785" Dia x 0.122" T (19.93mm x 3.10mm) | 1.032" (26.20mm) | - | 0.402" (10.20mm) | |||
55 In Stock | 1 : ¥4.35000 Bulk | Bulk | Active | Polymeric | 60V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) | |||
284 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Polymeric | 60V | 170 mA | 340 mA | 40 A | 3 s | 3.3 Ohms | 8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.122" T (7.40mm x 3.10mm) | 0.500" (12.70mm) | - | 0.201" (5.10mm) |