0ZRP0050FF1E | |
---|---|
DigiKey Part Number | 507-2403-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRP0050FF1E |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRP0050FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 800 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.280" L x 0.142" W (7.10mm x 3.60mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
5 | ¥3.49800 | ¥17.49 |
10 | ¥3.38200 | ¥33.82 |
50 | ¥2.84560 | ¥142.28 |
100 | ¥2.36200 | ¥236.20 |
250 | ¥2.14768 | ¥536.92 |
500 | ¥1.82554 | ¥912.77 |
3,000 | ¥1.47648 | ¥4,429.44 |
6,000 | ¥1.44963 | ¥8,697.78 |