CMF-SDP35A-2 | |
---|---|
DigiKey Part Number | CMF-SDP35A-2TR-ND - Tape & Reel (TR) CMF-SDP35A-2CT-ND - Cut Tape (CT) CMF-SDP35A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF-SDP35A-2 |
Description | PTC RESET FUSE 230V 110MA 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (600V Int) 110 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP35A-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 230V (600V Int) | |
Current - Hold (Ih) (Max) | 110 mA | |
Current - Trip (It) | 230 mA | |
Current - Max | 2.5 A | |
Time to Trip | 200 ms | |
Resistance - 25°C (Typ) | 35 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.344" L x 0.283" W (8.75mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
5 | ¥8.24200 | ¥41.21 |
10 | ¥7.70900 | ¥77.09 |
50 | ¥6.38240 | ¥319.12 |
100 | ¥5.31830 | ¥531.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.18510 | ¥2,074.04 |
800 | ¥4.38743 | ¥3,509.94 |
1,200 | ¥3.85560 | ¥4,626.72 |
2,000 | ¥3.65620 | ¥7,312.40 |
4,000 | ¥3.58972 | ¥14,358.88 |
10,000 | ¥3.32381 | ¥33,238.10 |